
1140184 | |
|---|---|
DigiKey Part Number | 1882-1140184-ND |
Manufacturer | |
Manufacturer Product Number | 1140184 |
Description | MAGNETOSTRICTIVE LINEAR ENCODERS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 400.00mm (0 ~ 15.75") | |
Output | Analog | |
Output Signal | Clockwise Increase | |
Actuator Type | Flexible Membrane - Linear | |
Linearity | - | |
Resistance | 500 Ohms | |
Resistance Tolerance | - | |
Voltage - Supply | 19.2V ~ 28.8V | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,20000 € | 482,20 € |
| Unit Price without VAT: | 482,20000 € |
|---|---|
| Unit Price with VAT: | 573,81800 € |










