
1138475 | |
|---|---|
DigiKey Part Number | 1882-1138475-ND |
Manufacturer | |
Manufacturer Product Number | 1138475 |
Description | MACHINE VISION, V3S142-1AAAABA N |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3D Imaging Image Sensor 640H x 512V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | 3D Imaging | |
Pixel Size | - | |
Active Pixel Array | 640H x 512V | |
Frames per Second | 30.0 | |
Voltage - Supply | 20.4V ~ 27.6V | |
Package / Case | Module | |
Supplier Device Package | - | |
Operating Temperature | 0°C ~ 50°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.008,73000 € | 7.008,73 € |
| Unit Price without VAT: | 7.008,73000 € |
|---|---|
| Unit Price with VAT: | 8.340,38870 € |

