
1138472 | |
|---|---|
DigiKey Part Number | 1882-1138472-ND |
Manufacturer | |
Manufacturer Product Number | 1138472 |
Description | MACHINE VISION, V3S142-1AABABB N |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3D Imaging Image Sensor 640H x 512V |
Datasheet | Datasheet |
Category | Active Pixel Array 640H x 512V |
Manufacturer SICK, Inc. | Frames per Second 30.0 |
Series | Voltage - Supply 20.4V ~ 27.6V |
Packaging Bulk | Package / Case Module |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Type 3D Imaging |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.527,40000 € | 8.527,40 € |
| Unit Price without VAT: | 8.527,40000 € |
|---|---|
| Unit Price with VAT: | 10.147,60600 € |

