
1138385 | |
|---|---|
DigiKey Part Number | 1882-1138385-ND |
Manufacturer | |
Manufacturer Product Number | 1138385 |
Description | MACHINE VISION, V3S090-3AAAAAA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3D Time of Flight Image Sensor 512H x 512V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | 3D Time of Flight | |
Pixel Size | - | |
Active Pixel Array | 512H x 512V | |
Frames per Second | 27.0 | |
Voltage - Supply | 11.4V ~ 12.6V | |
Package / Case | Module | |
Supplier Device Package | - | |
Operating Temperature | 0°C ~ 50°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.048,82000 € | 2.048,82 € |
| Unit Price without VAT: | 2.048,82000 € |
|---|---|
| Unit Price with VAT: | 2.438,09580 € |

