
1136999 | |
|---|---|
DigiKey Part Number | 1882-1136999-ND |
Manufacturer | |
Manufacturer Product Number | 1136999 |
Description | IMAGE-BASED CODE READERS, ICD890 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Multi Code Reader CMOS Chassis Mount |
Datasheet | Datasheet |
Category | Sensor Type CMOS |
Manufacturer SICK, Inc. | Voltage - Supply 24VDC |
Packaging Bulk | Features Software Included |
Part Status Active | Mounting Type Chassis Mount |
Type Multi Code Reader | Termination Style Cable with Connector |
Visual Field (Max) 1.2m | Ingress Protection IP65 - Dust Tight, Water Resistant |
Installation Distance 1.55m ~ 3.6m | Operating Temperature -10°C ~ 50°C |
Light Source Integrated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33.589,54000 € | 33.589,54 € |
| Unit Price without VAT: | 33.589,54000 € |
|---|---|
| Unit Price with VAT: | 39.971,55260 € |

