
1132873 | |
|---|---|
DigiKey Part Number | 1882-1132873-ND |
Manufacturer | |
Manufacturer Product Number | 1132873 |
Description | ABSOLUTE ENCODERS, AHM36A-S3PZ00 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute 8192 Digital User Selectable |
Datasheet | Datasheet |
Category | Pulses per Revolution 8192 |
Manufacturer SICK, Inc. | Voltage - Supply 4.5V ~ 32V |
Series | Actuator Type 5.4mm Dia Round End |
Packaging Bulk | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Flange Mount |
Encoder Type Absolute | Orientation User Selectable |
Output Type Digital | Termination Style Cable with Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 897,93000 € | 897,93 € |
| Unit Price without VAT: | 897,93000 € |
|---|---|
| Unit Price with VAT: | 1.068,53670 € |

