
1132859 | |
|---|---|
DigiKey Part Number | 1882-1132859-ND |
Manufacturer | |
Manufacturer Product Number | 1132859 |
Description | ABSOLUTE ENCODERS, AHM36A-SCPZ00 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute 4096 Digital User Selectable |
Datasheet | Datasheet |
Category | Pulses per Revolution 4096 |
Manufacturer SICK, Inc. | Voltage - Supply 4.5V ~ 32V |
Series | Actuator Type 10mm Dia Flatted End |
Packaging Bulk | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Flange Mount |
Encoder Type Absolute | Orientation User Selectable |
Output Type Digital | Termination Style Cable with Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 998,02000 € | 998,02 € |
| Unit Price without VAT: | 998,02000 € |
|---|---|
| Unit Price with VAT: | 1.187,64380 € |

