
1132271 | |
|---|---|
DigiKey Part Number | 1882-1132271-ND |
Manufacturer | |
Manufacturer Product Number | 1132271 |
Description | ACTUATORS AND BOLTS, SE1-AM01 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Memory Coin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Coin | |
Technology | Passive | |
Frequency | - | |
Memory Type | - | |
Writable Memory | - | |
Standards | - | |
Operating Temperature | - | |
Size / Dimension | 0.906" L x 0.354" W (23.00mm x 9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,74000 € | 31,74 € |
| Unit Price without VAT: | 31,74000 € |
|---|---|
| Unit Price with VAT: | 37,77060 € |

