


1132093 | |
|---|---|
DigiKey Part Number | 1882-1132093-ND |
Manufacturer | |
Manufacturer Product Number | 1132093 |
Description | MINIATURE PHOTOELECTRIC SENSORS, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.157" ~ 9.843" (4mm ~ 250mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.157" ~ 9.843" (4mm ~ 250mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | Push-Pull, NPN/PNP - Dark-ON/Light-ON | |
Light Source | Red (635nm) | |
Connection Method | Cable with Connector, M8 | |
Ingress Protection | IP66, IP67 | |
Cable Length | 4.488" (114mm) | |
Adjustment Type | Teaching Method | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,76000 € | 189,76 € |
| 10 | 167,89400 € | 1.678,94 € |
| Unit Price without VAT: | 189,76000 € |
|---|---|
| Unit Price with VAT: | 225,81440 € |















