


1132088 | |
|---|---|
DigiKey Part Number | 1882-1132088-ND |
Manufacturer | |
Manufacturer Product Number | 1132088 |
Description | MINIATURE PHOTOELECTRIC SENSORS, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.157" ~ 9.843" (4mm ~ 250mm) NPN - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.157" ~ 9.843" (4mm ~ 250mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN - Light-ON | |
Light Source | Red (635nm) | |
Connection Method | Cable | |
Ingress Protection | IP66, IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Teaching Method | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,06000 € | 183,06 € |
| 10 | 161,78800 € | 1.617,88 € |
| Unit Price without VAT: | 183,06000 € |
|---|---|
| Unit Price with VAT: | 217,84140 € |















