
1130739 | |
|---|---|
DigiKey Part Number | 1882-1130739-ND |
Manufacturer | |
Manufacturer Product Number | 1130739 |
Description | INCREMENTAL ENCODERS, DBS60E-S4E |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 5000 Digital User Selectable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Digital | |
Pulses per Revolution | 5000 | |
Voltage - Supply | 10V ~ 27V | |
Actuator Type | 10mm Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Flange Mount | |
Orientation | User Selectable | |
Termination Style | Cable | |
Rotational Life (Cycles Min) | - |

