
1129735 | |
|---|---|
DigiKey Part Number | 1882-1129735-ND |
Manufacturer | |
Manufacturer Product Number | 1129735 |
Description | ABSOLUTE ENCODERS, AHM36A-SCPZ00 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute SSI User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Absolute | |
Output Type | SSI | |
Pulses per Revolution | - | |
Voltage - Supply | 4.5V ~ 32V | |
Actuator Type | 9mm Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | User Selectable | |
Termination Style | Surface Mount (SMD,SMT) | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 832,94000 € | 832,94 € |
| Unit Price without VAT: | 832,94000 € |
|---|---|
| Unit Price with VAT: | 991,19860 € |

