
1129468 | |
|---|---|
DigiKey Part Number | 1882-1129468-ND |
Manufacturer | |
Manufacturer Product Number | 1129468 |
Description | INCREMENTAL ENCODERS, DBS60E-REE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 200 Digital User Selectable |
Datasheet | Datasheet |
Category | Pulses per Revolution 200 |
Manufacturer SICK, Inc. | Voltage - Supply 10V ~ 30V |
Series | Actuator Type Hole for Shaft |
Packaging Bulk | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Flange Mount |
Encoder Type Incremental | Orientation User Selectable |
Output Type Digital | Termination Style Cable with Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,46000 € | 396,46 € |
| Unit Price without VAT: | 396,46000 € |
|---|---|
| Unit Price with VAT: | 471,78740 € |

