New at DigiKey
Image for 1129466 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1129466

DigiKey Part Number
1882-1129466-ND
Manufacturer
Manufacturer Product Number
1129466
Description
INCREMENTAL ENCODERS, DBS60E-REE
Customer Reference
Detailed Description
Rotary Encoder Incremental 2048 Digital User Selectable
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Encoder Type
Incremental
Output Type
Digital
Pulses per Revolution
2048
Voltage - Supply
10V ~ 30V
Actuator Type
Hole for Shaft
Detent
No
Built in Switch
No
Mounting Type
Flange Mount
Orientation
User Selectable
Termination Style
Cable with Connector
Rotational Life (Cycles Min)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.