
1129419 | |
|---|---|
DigiKey Part Number | 1882-1129419-ND |
Manufacturer | |
Manufacturer Product Number | 1129419 |
Description | SAFETY SYSTEMS, EOAS170T-P01 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 85mm Arm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Protection | Arm | |
Detection Capability | 85mm | |
Protective Height | 550mm | |
Number of Beams | 1 | |
Beam Pitch | - | |
Features | - | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | 24VDC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.332,15000 € | 4.332,15 € |
| Unit Price without VAT: | 4.332,15000 € |
|---|---|
| Unit Price with VAT: | 5.155,25850 € |

