
1128097 | |
|---|---|
DigiKey Part Number | 1882-1128097-ND |
Manufacturer | |
Manufacturer Product Number | 1128097 |
Description | CONTRAST SENSORS, KTX-WB9114125A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optical Optical Sensor 0.512" (13mm) Push-Pull, NPN/PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Optical | |
Sensing Distance | 0.512" (13mm) | |
Voltage - Supply | 10.8V ~ 28.8V | |
Response Time | 50µs | |
Output Configuration | Push-Pull, NPN/PNP | |
Light Source | Red (470nm), Green (525nm), Blue (625nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 627,76000 € | 627,76 € |
| Unit Price without VAT: | 627,76000 € |
|---|---|
| Unit Price with VAT: | 747,03440 € |

