
1127839 | |
|---|---|
DigiKey Part Number | 1882-1127839-ND |
Manufacturer | |
Manufacturer Product Number | 1127839 |
Description | INCREMENTAL ENCODERS, DBS60E-RHF |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 1024 Digital User Selectable |
Datasheet | Datasheet |
Category | Pulses per Revolution 1024 |
Manufacturer SICK, Inc. | Voltage - Supply 4.5V ~ 30V |
Series | Actuator Type Hole for Shaft |
Packaging Bulk | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Flange Mount |
Encoder Type Incremental | Orientation User Selectable |
Output Type Digital | Termination Style Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,14000 € | 445,14 € |
| Unit Price without VAT: | 445,14000 € |
|---|---|
| Unit Price with VAT: | 529,71660 € |

