
1126069 | |
|---|---|
DigiKey Part Number | 1882-1126069-ND |
Manufacturer | |
Manufacturer Product Number | 1126069 |
Description | SMALL PHOTOELECTRIC SENSORS, W12 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 3.150" ~ 33.465" (80mm ~ 850mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 3.150" ~ 33.465" (80mm ~ 850mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | Push-Pull, NPN/PNP - Dark-ON/Light-ON | |
Light Source | Red (655nm) | |
Connection Method | Cable | |
Ingress Protection | IP66, IP67, IP69 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Teaching Method | |
Operating Temperature | -20°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,91000 € | 344,91 € |
| 10 | 310,28300 € | 3.102,83 € |
| Unit Price without VAT: | 344,91000 € |
|---|---|
| Unit Price with VAT: | 410,44290 € |














