
1126037 | |
|---|---|
DigiKey Part Number | 1882-1126037-ND |
Manufacturer | |
Manufacturer Product Number | 1126037 |
Description | SMALL PHOTOELECTRIC SENSORS, W12 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 787.402" (20m) Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 787.402" (20m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 200µs | |
Output Configuration | Push-Pull, NPN/PNP - Dark-ON/Light-ON | |
Light Source | Red (655nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP66, IP67, IP69 | |
Cable Length | - | |
Adjustment Type | Teaching Method | |
Operating Temperature | -20°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,61000 € | 286,61 € |
| 10 | 256,36600 € | 2.563,66 € |
| Unit Price without VAT: | 286,61000 € |
|---|---|
| Unit Price with VAT: | 341,06590 € |














