


1125677 | |
|---|---|
DigiKey Part Number | 1882-1125677-ND |
Manufacturer | |
Manufacturer Product Number | 1125677 |
Description | PHOTOE PROX SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.984" ~ 15.748" (25mm ~ 400mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.984" ~ 15.748" (25mm ~ 400mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (650nm) | |
Connection Method | Cable with Connector, M12 | |
Ingress Protection | IP66 | |
Cable Length | 4.724" (120.00mm) | |
Adjustment Type | Adjustable | |
Operating Temperature | -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,39000 € | 327,39 € |
| 10 | 294,21500 € | 2.942,15 € |
| Unit Price without VAT: | 327,39000 € |
|---|---|
| Unit Price with VAT: | 389,59410 € |















