
1125595 | |
|---|---|
DigiKey Part Number | 1882-1125595-ND |
Manufacturer | |
Manufacturer Product Number | 1125595 |
Description | SIMPLE SENSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 307.087" (0m ~ 7.8m) PNP - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0" ~ 307.087" (0m ~ 7.8m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Light-ON | |
Light Source | Red (625nm) | |
Connection Method | Cable with Connector, RJ11 | |
Ingress Protection | IP67 | |
Cable Length | 39.37" (1m) | |
Adjustment Type | Fixed | |
Operating Temperature | -40°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,86000 € | 89,86 € |
| 10 | 77,68300 € | 776,83 € |
| Unit Price without VAT: | 89,86000 € |
|---|---|
| Unit Price with VAT: | 106,93340 € |














