
1123350 | |
|---|---|
DigiKey Part Number | 1882-1123350-ND |
Manufacturer | |
Manufacturer Product Number | 1123350 |
Description | PHOTOELEC SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 3.937" ~ 118.110" (100mm ~ 3m) PNP - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 3.937" ~ 118.110" (100mm ~ 3m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Light-ON | |
Light Source | Red (631nm) | |
Connection Method | Cable with Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | 5.906" (150.00mm) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,69000 € | 136,69 € |
| 10 | 118,95000 € | 1.189,50 € |
| Unit Price without VAT: | 136,69000 € |
|---|---|
| Unit Price with VAT: | 162,66110 € |













