Through-Beam Optical Sensor 0" ~ 393.701" (0m ~ 10m) Push-Pull, NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Through-Beam Optical Sensor 0" ~ 393.701" (0m ~ 10m) Push-Pull, NPN/PNP
Tutorial WTB4S with teach-turn adjustment: Background Suppression Sensor, Teach-in

1120402

DigiKey Part Number
1882-1120402-ND
Manufacturer
Manufacturer Product Number
1120402
Description
MINIATURE PHOTOELECTRIC SENSORS,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 0" ~ 393.701" (0m ~ 10m) Push-Pull, NPN/PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
Push-Pull, NPN/PNP
Series
Light Source
Red (635nm)
Packaging
Bulk
Connection Method
Cable with Connector, M8
Part Status
Active
Ingress Protection
IP66, IP67
Sensing Method
Through-Beam
Cable Length
4.331" (110.00mm)
Sensing Distance
0" ~ 393.701" (0m ~ 10m)
Adjustment Type
Fixed
Voltage - Supply
10V ~ 30V
Operating Temperature
-40°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1208,65000 €208,65 €
10184,97400 €1.849,74 €
Manufacturers Standard Package
Unit Price without VAT:208,65000 €
Unit Price with VAT:248,29350 €