Color Sensor Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1120183

DigiKey Part Number
1882-1120183-ND
Manufacturer
Manufacturer Product Number
1120183
Description
COLOR SENSOR NPN/PNP CYLINDER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Color Sensor Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Output
NPN, PNP
Resolution (Bits)
-
Features
-
Voltage - Supply
10.8 V ~ 28.8 V
Current - Supply (Max)
120mA
Operating Temperature
-20°C ~ 60°C
Package / Case
Cylinder, Threaded - M18
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.010,84000 €1.010,84 €
Manufacturers Standard Package
Unit Price without VAT:1.010,84000 €
Unit Price with VAT:1.202,89960 €