
1120174 | |
|---|---|
DigiKey Part Number | 1882-1120174-ND |
Manufacturer | |
Manufacturer Product Number | 1120174 |
Description | COLOR SENSOR NPN/PNP MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Color Sensor Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output | NPN, PNP | |
Resolution (Bits) | - | |
Features | - | |
Voltage - Supply | 10.8 V ~ 28.8 V | |
Current - Supply (Max) | 150mA | |
Operating Temperature | -20°C ~ 55°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 667,85000 € | 667,85 € |
| 5 | 633,25800 € | 3.166,29 € |
| 10 | 620,34400 € | 6.203,44 € |
| Unit Price without VAT: | 667,85000 € |
|---|---|
| Unit Price with VAT: | 794,74150 € |








