Light Curtain 55mm Leg/Body
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1120113

DigiKey Part Number
1882-1120113-ND
Manufacturer
Manufacturer Product Number
1120113
Description
LIGHT GRID
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Curtain 55mm Leg/Body
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
2.4m
Manufacturer
SICK, Inc.
Number of Beams
48
Series
Beam Pitch
50mm
Packaging
Bulk
Operating Range
0.4m ~ 4.9m
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Protection
Leg/Body
Operating Temperature
-25°C ~ 55°C
Detection Capability
55mm
Voltage - Supply
18 ~ 30VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.553,18000 €1.553,18 €
Manufacturers Standard Package
Unit Price without VAT:1.553,18000 €
Unit Price with VAT:1.848,28420 €