Proximity, Background Suppression Optical Sensor 0.276" ~ 4.724" (7mm ~ 120mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Proximity, Background Suppression Optical Sensor 0.276" ~ 4.724" (7mm ~ 120mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Tutorial WTB4S with teach-turn adjustment: Background Suppression Sensor, Teach-in

1119987

DigiKey Part Number
1882-1119987-ND
Manufacturer
Manufacturer Product Number
1119987
Description
WTB4FT-1H162120A0032ZZZZZZZZZ1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Proximity, Background Suppression Optical Sensor 0.276" ~ 4.724" (7mm ~ 120mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Box
Part Status
Active
Sensing Method
Proximity, Background Suppression
Sensing Distance
0.276" ~ 4.724" (7mm ~ 120mm)
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
Push-Pull, NPN/PNP - Dark-ON/Light-ON
Light Source
Red (635nm)
Connection Method
Cable
Ingress Protection
IP66, IP67
Cable Length
78.74" (2m)
Adjustment Type
Teaching Method
Operating Temperature
-40°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1252,43000 €252,43 €
Manufacturers Standard Package
Unit Price without VAT:252,43000 €
Unit Price with VAT:300,39170 €