
1117677 | |
|---|---|
DigiKey Part Number | 1882-1117677-ND |
Manufacturer | |
Manufacturer Product Number | 1117677 |
Description | REF PHOTOELEC SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 472.441" (12m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 625µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red (680nm) |
Packaging Bulk | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Retroreflective | Adjustment Type Adjustable |
Sensing Distance 472.441" (12m) | Operating Temperature -20°C ~ 50°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,21000 € | 205,21 € |
| 10 | 181,82300 € | 1.818,23 € |
| Unit Price without VAT: | 205,21000 € |
|---|---|
| Unit Price with VAT: | 244,19990 € |









