
1116710 | |
|---|---|
DigiKey Part Number | 1882-1116710-ND |
Manufacturer | |
Manufacturer Product Number | 1116710 |
Description | REF PHOTOELEC SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 47.244" (0m ~ 1m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0" ~ 47.244" (0m ~ 1m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (640nm) | |
Connection Method | Cable with Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | 11.81" (300.00mm) | |
Adjustment Type | - | |
Operating Temperature | -35°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,04000 € | 154,04 € |
| 10 | 135,44200 € | 1.354,42 € |
| Unit Price without VAT: | 154,04000 € |
|---|---|
| Unit Price with VAT: | 183,30760 € |










