
1116659 | |
|---|---|
DigiKey Part Number | 1882-1116659-ND |
Manufacturer | |
Manufacturer Product Number | 1116659 |
Description | ENCODER INCRMNTL OPEN COLL CONN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 2500 Open Collector User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Incremental | |
Output Type | Open Collector | |
Pulses per Revolution | 2500 | |
Voltage - Supply | 8V ~ 30V | |
Actuator Type | 9.5mm Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Flange Mount | |
Orientation | User Selectable | |
Termination Style | Cable with Connector | |
Rotational Life (Cycles Min) | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 698,20000 € | 698,20 € |
| 10 | 566,77300 € | 5.667,73 € |
| Unit Price without VAT: | 698,20000 € |
|---|---|
| Unit Price with VAT: | 830,85800 € |

