Light Curtain 30mm Hand/Arm Receiver, Transmitter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Light Curtain 30mm Hand/Arm Receiver, Transmitter
#40SecondsOfSafety: Quick diagnostics and troubleshooting via NFC with the SICK Safety Assistant App

1116106

DigiKey Part Number
1882-1116106-ND
Manufacturer
Manufacturer Product Number
1116106
Description
UNIV DETEC4 KIT 1500 MM, 30 MM W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Curtain 30mm Hand/Arm Receiver, Transmitter
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Beams
1
Manufacturer
SICK, Inc.
Operating Range
0 ~ 30.0m
Packaging
Box
Features
Receiver, Transmitter
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Protection
Hand/Arm
Operating Temperature
-30°C ~ 55°C
Detection Capability
30mm
Voltage - Supply
24VDC
Protective Height
1.5m
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
15.083,26000 €5.083,26 €
Manufacturers Standard Package
Unit Price without VAT:5.083,26000 €
Unit Price with VAT:6.049,07940 €