
1114856 | |
|---|---|
DigiKey Part Number | 1882-1114856-ND |
Manufacturer | |
Manufacturer Product Number | 1114856 |
Description | PHOTOELECTRIC PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 51.181" (0m ~ 1.3m) PNP - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0" ~ 51.181" (0m ~ 1.3m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 625µs | |
Output Configuration | PNP - Light-ON | |
Light Source | Red (660nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,33000 € | 154,33 € |
| 10 | 135,75700 € | 1.357,57 € |
| Unit Price without VAT: | 154,33000 € |
|---|---|
| Unit Price with VAT: | 183,65270 € |











