Light Curtain 15mm Finger
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1114644

DigiKey Part Number
1882-1114644-ND
Manufacturer
Manufacturer Product Number
1114644
Description
LIGHT GRID
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Curtain 15mm Finger
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Beams
10
Manufacturer
SICK, Inc.
Beam Pitch
10mm
Series
Operating Range
0.4m ~ 4.9m
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Operating Temperature
-25°C ~ 55°C
Protection
Finger
Voltage - Supply
18 ~ 30VDC
Detection Capability
15mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1666,91000 €666,91 €
Manufacturers Standard Package
Unit Price without VAT:666,91000 €
Unit Price with VAT:793,62290 €