
1113763 | |
|---|---|
DigiKey Part Number | 1882-1113763-ND |
Manufacturer | |
Manufacturer Product Number | 1113763 |
Description | ENC MAG COMMUTATN USR SELECT CBL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic Commutation User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 8V ~ 32V |
Manufacturer SICK, Inc. | Actuator Type Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Flange Mount |
Encoder Type Magnetic | Orientation User Selectable |
Output Type Commutation | Termination Style Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 531,33000 € | 531,33 € |
| Unit Price without VAT: | 531,33000 € |
|---|---|
| Unit Price with VAT: | 632,28270 € |







