
1113465 | |
|---|---|
DigiKey Part Number | 1882-1113465-ND |
Manufacturer | |
Manufacturer Product Number | 1113465 |
Description | SMALL PHOTOELECTRIC SENSORS, W16 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 32.81' (10m) Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 32.81' (10m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | Push-Pull, NPN/PNP - Dark-ON/Light-ON | |
Light Source | Red (635nm) | |
Connection Method | Cable with Connector | |
Ingress Protection | IP65 | |
Cable Length | 11.732" (298.00mm) | |
Adjustment Type | Fixed | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,25000 € | 223,25 € |
| 10 | 198,72800 € | 1.987,28 € |
| Unit Price without VAT: | 223,25000 € |
|---|---|
| Unit Price with VAT: | 265,66750 € |












