
1112773 | |
|---|---|
DigiKey Part Number | 1882-1112773-ND |
Manufacturer | |
Manufacturer Product Number | 1112773 |
Description | REF PHOTOELEC SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 393.701" (0m ~ 10m) Light-On/Dark-On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0" ~ 393.701" (0m ~ 10m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 350µs | |
Output Configuration | Light-On/Dark-On | |
Light Source | Red (650nm) | |
Connection Method | Connector | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,81000 € | 79,81 € |
| 10 | 68,72700 € | 687,27 € |
| 100 | 59,73360 € | 5.973,36 € |
| Unit Price without VAT: | 79,81000 € |
|---|---|
| Unit Price with VAT: | 94,97390 € |














