
1112206 | |
|---|---|
DigiKey Part Number | 1882-1112206-ND |
Manufacturer | |
Manufacturer Product Number | 1112206 |
Description | SAFETY SWITCHES, FXL1-SPBMSA00S0 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFID Interlock |
Datasheet | Datasheet |
Category | Voltage - Supply 24VDC |
Manufacturer SICK, Inc. | Holding Force 418kgf |
Series | Actuator Type Panel Disconnect |
Packaging Bulk | Termination Style Connector (M12) |
Part Status Active | Operating Temperature -20°C ~ 55°C |
Type RFID | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Current Rating (Amps) 100mA (DC) | Approval Agency CE, cULus, Ecolab, RCM, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,31000 € | 478,31 € |
| Unit Price without VAT: | 478,31000 € |
|---|---|
| Unit Price with VAT: | 569,18890 € |

