
1112063 | |
|---|---|
DigiKey Part Number | 1882-1112063-ND |
Manufacturer | |
Manufacturer Product Number | 1112063 |
Description | INCREMENTAL ENCODERS, DBS60E-REC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 2048 Digital User Selectable |
Datasheet | Datasheet |
Category | Pulses per Revolution 2048 |
Manufacturer SICK, Inc. | Voltage - Supply 10V ~ 30V |
Series | Actuator Type Hole for Shaft |
Packaging Bulk | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Flange Mount |
Encoder Type Incremental | Orientation User Selectable |
Output Type Digital | Termination Style Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 643,59000 € | 643,59 € |
| Unit Price without VAT: | 643,59000 € |
|---|---|
| Unit Price with VAT: | 765,87210 € |

