
1109959 | |
|---|---|
DigiKey Part Number | 1882-1109959-ND |
Manufacturer | |
Manufacturer Product Number | 1109959 |
Description | MAGN CYLINDER SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position T-Slot Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | PNP-NO | |
Output Signal | Clockwise Increase | |
Actuator Type | T-Slot | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 10V ~ 26V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable | |
Operating Temperature | -20°C ~ 50°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,44000 € | 71,44 € |
| 5 | 66,46200 € | 332,31 € |
| 10 | 64,60900 € | 646,09 € |
| 25 | 62,38960 € | 1.559,74 € |
| 50 | 60,87000 € | 3.043,50 € |
| 100 | 59,47530 € | 5.947,53 € |
| Unit Price without VAT: | 71,44000 € |
|---|---|
| Unit Price with VAT: | 85,01360 € |









