
1109266 | |
|---|---|
DigiKey Part Number | 1882-1109266-ND |
Manufacturer | |
Manufacturer Product Number | 1109266 |
Description | SENSOR W4 PHOTO SENSOR NPN PNP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Photo Sensor Sensor NPN, PNP Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Photo Sensor | |
Output Type | NPN, PNP | |
Operating Temperature | -40°C ~ 60°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,43000 € | 238,43 € |
| 5 | 224,17200 € | 1.120,86 € |
| 10 | 218,85300 € | 2.188,53 € |
| 25 | 212,48280 € | 5.312,07 € |
| Unit Price without VAT: | 238,43000 € |
|---|---|
| Unit Price with VAT: | 283,73170 € |














