
1108481 | |
|---|---|
DigiKey Part Number | 1882-1108481-ND |
Manufacturer | |
Manufacturer Product Number | 1108481 |
Description | PHOTOELECTRIC PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.059" ~ 0.591" (1.5mm ~ 15mm) PNP - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.059" ~ 0.591" (1.5mm ~ 15mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 625µs | |
Output Configuration | PNP - Light-ON | |
Light Source | Red (660nm) | |
Connection Method | Cable with Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | 7.87" (200.00mm) | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,69000 € | 102,69 € |
| 10 | 89,15500 € | 891,55 € |
| Unit Price without VAT: | 102,69000 € |
|---|---|
| Unit Price with VAT: | 122,20110 € |















