
1108083 | |
|---|---|
DigiKey Part Number | 1882-1108083-ND |
Manufacturer | |
Manufacturer Product Number | 1108083 |
Description | LIGHT GRID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 30mm Hand/Arm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Hand/Arm | |
Detection Capability | 30mm | |
Protective Height | 1000mm | |
Number of Beams | 40 | |
Beam Pitch | 25mm | |
Operating Range | 0 ~ 9.1m | |
Features | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -25°C ~ 55°C | |
Voltage - Supply | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.012,41000 € | 1.012,41 € |
| Unit Price without VAT: | 1.012,41000 € |
|---|---|
| Unit Price with VAT: | 1.204,76790 € |













