
1107449 | |
|---|---|
DigiKey Part Number | 1882-1107449-ND |
Manufacturer | |
Manufacturer Product Number | 1107449 |
Description | INDUCTIVE PROXIMITY SENSORS, IMX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.984" (25mm) IP68 Cylinder, Threaded - M30 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.984" (25mm) | |
Output Type | PNP-NC, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10 VDC ~ 30 VDC | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 75°C | |
Ingress Protection | IP68 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,64000 € | 110,64 € |
| Unit Price without VAT: | 110,64000 € |
|---|---|
| Unit Price with VAT: | 131,66160 € |

