


1107438 | |
|---|---|
DigiKey Part Number | 1882-1107438-ND |
Manufacturer | |
Manufacturer Product Number | 1107438 |
Description | IMX12-16NPSZC0S INDUCT.PROXIM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.63" (16mm) IP68 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.63" (16mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 75°C | |
Ingress Protection | IP68 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,73000 € | 93,73 € |
| Unit Price without VAT: | 93,73000 € |
|---|---|
| Unit Price with VAT: | 111,53870 € |








