Optical Optical Sensor 1.181" (30mm) Push-Pull, NPN/PNP - Dark-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1106552

DigiKey Part Number
1882-1106552-ND
Manufacturer
Manufacturer Product Number
1106552
Description
FORK SENSOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Optical Optical Sensor 1.181" (30mm) Push-Pull, NPN/PNP - Dark-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
100µs
Manufacturer
SICK, Inc.
Output Configuration
Push-Pull, NPN/PNP - Dark-ON
Series
Light Source
Red LED
Packaging
Bulk
Connection Method
Cable
Part Status
Active
Ingress Protection
IP67
Sensing Method
Optical
Cable Length
78.74" (2m)
Sensing Distance
1.181" (30mm)
Adjustment Type
Fixed
Voltage - Supply
10V ~ 30V
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
185,98000 €85,98 €
Manufacturers Standard Package
Unit Price without VAT:85,98000 €
Unit Price with VAT:102,31620 €