
1105819 | |
|---|---|
DigiKey Part Number | 1882-1105819-ND |
Manufacturer | |
Manufacturer Product Number | 1105819 |
Description | PHOTOELECTRIC PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 17.717" (450mm) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 17.717" (450mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 625µs | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | Red (680nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,78000 € | 218,78 € |
| 10 | 194,36700 € | 1.943,67 € |
| Unit Price without VAT: | 218,78000 € |
|---|---|
| Unit Price with VAT: | 260,34820 € |













