
1103910 | |
|---|---|
DigiKey Part Number | 1882-1103910-ND |
Manufacturer | |
Manufacturer Product Number | 1103910 |
Description | INDUCTIVE PROXIMITY SENSORS, IQ0 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.118" (3mm) IP67, IP68 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.118" (3mm) | |
Output Type | NPN-NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 75°C | |
Ingress Protection | IP67, IP68 | |
Indicator | LED | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,53000 € | 89,53 € |
| Unit Price without VAT: | 89,53000 € |
|---|---|
| Unit Price with VAT: | 106,54070 € |

