Proximity Optical Sensor 1.969" ~ 149.606" (50mm ~ 3.8m) Push-Pull, NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1103345

DigiKey Part Number
1882-1103345-ND
Manufacturer
Manufacturer Product Number
1103345
Description
MULTITASK PHOTOELECTRIC SENSORS,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 1.969" ~ 149.606" (50mm ~ 3.8m) Push-Pull, NPN/PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
5ms
Manufacturer
SICK, Inc.
Output Configuration
Push-Pull, NPN/PNP
Series
Light Source
Red (658nm)
Packaging
Bulk
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP67
Sensing Method
Proximity
Adjustment Type
Teaching Method
Sensing Distance
1.969" ~ 149.606" (50mm ~ 3.8m)
Operating Temperature
-35°C ~ 50°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1420,74000 €420,74 €
10380,20400 €3.802,04 €
Manufacturers Standard Package
Unit Price without VAT:420,74000 €
Unit Price with VAT:500,68060 €