
1102888 | |
|---|---|
DigiKey Part Number | 1882-1102888-ND |
Manufacturer | |
Manufacturer Product Number | 1102888 |
Description | SMALL PHOTOELECTRIC SENSORS, G10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 5.906" ~ 669.291" (150mm ~ 17m) PNP - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 5.906" ~ 669.291" (150mm ~ 17m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP - Light-ON | |
Light Source | Red (625nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Fixed | |
Operating Temperature | -30°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,96000 € | 107,96 € |
| 10 | 93,75100 € | 937,51 € |
| Unit Price without VAT: | 107,96000 € |
|---|---|
| Unit Price with VAT: | 128,47240 € |

