
1102887 | |
|---|---|
DigiKey Part Number | 1882-GL10-F7431S08-ND |
Manufacturer | |
Manufacturer Product Number | 1102887 |
Description | PHOTOELECTRIC SENSORS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 5.906" ~ 669.291" (150mm ~ 17m) PNP - Dark-ON |
Datasheet | Datasheet |
EDA/CAD Models | 1102887 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 5.906" ~ 669.291" (150mm ~ 17m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP - Dark-ON | |
Light Source | Red (625nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | 11.81" (300.00mm) | |
Adjustment Type | Adjustable, 270° Turn Potentiometer | |
Operating Temperature | -30°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,78000 € | 133,78 € |
| Unit Price without VAT: | 133,78000 € |
|---|---|
| Unit Price with VAT: | 159,19820 € |














